• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14120315006000 Receptacle No. of rows 1 1 pc(s)

Product type
Receptacle
CS
3.81 mm
Content
1 pc(s)
Total number of pins
3
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Product type

Receptacle

Total number of pins

3

No. of rows

1

CS

3.81 mm

Nominal current

11 A

Nominal current - rounded value

11 A

Connection

THR

Factory colour

Black

Case material

PA

Manufacturer part #

14120315006000

Content

1 pc(s)

Contact material

Copper alloy

Type

14 12 031 5006 000

Nominal voltage

150 V

Printed circuit board to cable

Other

150 V

3

Other

-40-110 °C

Other

2.5 kV

Soldering connection

Tin

3.81 mm

1

Polyamide (PA)

Other

Flange

11 A

Documents & Downloads

Datasheet

Datasheet 3000416 HARTING 14120315006000 Receptacle No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000416 HARTING 14120315006000 Receptacle No. of rows 1 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?