• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14310216402000 Connector Total number of pins: 2 1 pc(s)

Product type
Connector
Total no. of pins
2
Connection
Screws
Content
1 pc(s)
Nominal current - rounded value
15 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

14 31 021 6402 000

Product type

Connector

Total no. of pins

2

Connection

Screws

Factory colour

Green

Content

1 pc(s)

Nominal current

15 A

Nominal current - rounded value

15 A

Nominal voltage

250 V

Contact material

Copper alloy

Manufacturer part #

14310216402000

Number of pins

2

Printed circuit board to cable

Other

250 V

2

Other

-40-110 °C

Other

4 kV

Other

Other

5 mm

1

Polyamide (PA)

Other

Other

15 A

Documents & Downloads

Datasheet

Datasheet 3011316 HARTING 14310216402000 Connector Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011316 HARTING 14310216402000 Connector Total number of pins: 2 1 pc(s)