• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14310414401000 Connector Total number of pins: 4 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
Screws
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

14 31 041 4401 000

Product type

Connector

Total no. of pins

4

Connection

Screws

Factory colour

Green

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

150 V

Contact material

Copper alloy

Manufacturer part #

14310414401000

Number of pins

4

Printed circuit board to cable

Other

150 V

4

Other

-40-110 °C

Other

2.5 kV

Other

Other

3.5 mm

1

Polyamide (PA)

Other

Other

10 A

Documents & Downloads

Datasheet

Datasheet 3011426 HARTING 14310414401000 Connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011426 HARTING 14310414401000 Connector Total number of pins: 4 1 pc(s)