• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15150922601000 Edge connector (pins) No. of rows 2 560 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
1.27 mm
Content
560 pc(s)
Total number of pins
92
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 92
  • No. of rows 2
  • Content 560 pc(s)

Technical specifications

  • Range: Har-flex®
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Reflow soldering connection (SMT)
  • Type of connection: Motherboard to Daughtercard;Extender card;PCB to cable
  • Number of contacts: 92
  • Plug contact series 2
  • Pitch, connection side 1.27 mm
  • Insulation resistance >109 Ω
  • Constant resistance < 25 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≈ 46 N
  • Mating cycles ≥ 500
  • Test voltage Ueff 0.5 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 3,181 g
  • Name: Signal
  • Pitch, plug-side 1.27 mm
  • Airway: ≥ 0.4 mm
  • Creepage distance ≥ 0.4 mm
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

92

No. of rows

2

CS

1.27 mm

Connection

SMT

Case material

PA

Manufacturer part #

15150922601000

Content

560 pc(s)

Contact material

Copper alloy

Type

15 15 092 2601 000

Resistance

25 mΩ

Insulation resistance

109 Ω

Printed circuit board to cable

Other

92

Other

-55-125 °C

Other

Soldering connection

Tin

1.27 mm

2

1.27 mm

Liquid crystal polymer

0°/180° (horizontal)

Other

Documents & Downloads

Datasheet

Datasheet 3002504 HARTING 15150922601000 Edge connector (pins) No. of rows 2 560 pc(s)

User & Safety Instructions

User & Safety Instructions 3002504 HARTING 15150922601000 Edge connector (pins) No. of rows 2 560 pc(s)

Description

Terminal strip, reflow solder connection (SMT), contacts: 92, angled, copper alloy, Precious metal over Ni connector side, Sn over Ni side

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?