

Edge connector (pins)
right angle
2
2.54 mm
29 A
29 A
THR
Black
PA
15550022701333
1 pc(s)
Copper alloy
15 55 002 2701 333
25 mΩ
1010 Ω
Other
180 V
2
Other
-55-125 °C
Other
1.5 kV
Soldering connection
Tin
2.54 mm
2.54 mm
Liquid crystal polymer
0°/180° (horizontal)
Other
29 A
Datasheet 3002741 HARTING 15550022701333 Edge connector (pins) 1 pc(s)
Datasheet 3002741 HARTING 15550022701333 Edge connector (pins) 1 pc(s)
User & Safety Instructions 3002741 HARTING 15550022701333 Edge connector (pins) 1 pc(s)