• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15828362601000 Edge connector (sockets) 280 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
1.27 mm
2.54 mm
Content
280 pc(s)
Total number of pins
44
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 44
  • Content 280 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

44

CS

1.27 mm

2.54 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

15828362601000

Content

280 pc(s)

Contact material

Copper alloy

Type

15 82 836 2601 000

Other

44

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

1.27 mm

1.27 mm

Liquid crystal polymer

90° (upwards vertical)

Other

20 A

Documents & Downloads

Datasheet

Datasheet 2999536 HARTING 15828362601000 Edge connector (sockets) 280 pc(s)

Datasheet 2999536 HARTING 15828362601000 Edge connector (sockets) 280 pc(s)

User & Safety Instructions

User & Safety Instructions 2999536 HARTING 15828362601000 Edge connector (sockets) 280 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?