• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 17051331203 Edge connector (pins) No. of rows 7 1 pc(s)

Product type
Edge connector (pins)
Connector type
straight
CS
2 mm
Content
1 pc(s)
Total number of pins
133
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 133
  • No. of rows 7
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (pins)

Connector type

straight

Total number of pins

133

No. of rows

7

CS

2 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Press-in

Factory colour

Beige

Case material

PA

Manufacturer part #

17051331203

Content

1 pc(s)

Contact material

Copper alloy

Type

17 05 133 1203

Other

133

Other

-55-125 °C

Other

Press-in connection

Other

2 mm

7

1.4 mm

2 mm

Thermoplastic

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3001002 HARTING 17051331203 Edge connector (pins) No. of rows 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001002 HARTING 17051331203 Edge connector (pins) No. of rows 7 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?