• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 17610042104 Edge connector (pins) No. of rows 1 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
3 mm
Content
1 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

4

No. of rows

1

CS

3 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Press-in

Factory colour

Black

Case material

PA

Manufacturer part #

17610042104

Content

1 pc(s)

Contact material

Copper alloy

Type

17 61 004 2104

Other

4

Other

-55-125 °C

Other

Press-in connection

Other

3 mm

1

3 mm

Thermoplastic

0°/180° (horizontal)

Other

20 A

Documents & Downloads

Datasheet

Datasheet 3001141 HARTING 17610042104 Edge connector (pins) No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001141 HARTING 17610042104 Edge connector (pins) No. of rows 1 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?