• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 20 82 501 0001 20825010001 Socket 1 pc(s)

Product type
Socket module
Connector type
Socket
Specification
CAT 6A
Connector standard
RJ45
Type
20 82 501 0001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

20 82 501 0001

Product type

Socket module

Connector type

Socket

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

24

Connection

Cut & Clip connector

Type A

Cut & Clip

Weight

31.8 g

Content

1 pc(s)

Features

no wire

Max. temperature

85 °C

Min. temperature

-40 °C

FALSE

Other

-40-85 °C

Other

Other

Other

FALSE

0.22-0.32 mm²

0.22-0.32 mm²

Other

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3011301 HARTING 20 82 501 0001 20825010001 Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011301 HARTING 20 82 501 0001 20825010001 Socket 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.