• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 20821010020 Connector Total number of pins: 8 1 pc(s)

Product type
Connector
Total no. of pins
8
Connection
Cut & Clip connector
Content
1 pc(s)
Type
20 82 101 0020
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

20 82 101 0020

Product type

Connector

Total no. of pins

8

Connection

Cut & Clip connector

Content

1 pc(s)

Cable Ø (max.)

9 mm

Cable Ø up to

5 mm

Manufacturer part #

20821010020

Cable Ø range

5 - 9 mm

Number of pins

8

IP20

Other

8

Other

Other

Other

-40-85 °C

Other

Insulation displacement connection

Other

IP20

Other

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3011416 HARTING 20821010020 Connector Total number of pins: 8 1 pc(s)

Datasheet 3011416 HARTING 20821010020 Connector Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011416 HARTING 20821010020 Connector Total number of pins: 8 1 pc(s)