• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21010000036 Wall bracket Single 1 pc(s)

Product type
Wall bracket
Content
1 pc(s)
Type
21 01 000 0036
Max. temperature
85 °C
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 01 000 0036

Product type

Wall bracket

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Contact material

Copper alloy

Case material

Plastic

Weight

8.7 g

Manufacturer part #

21010000036

Packaging type

Single

Other

Documents & Downloads

Datasheet

Datasheet 3009447 HARTING 21010000036 Wall bracket Single 1 pc(s)

Datasheet 3009447 HARTING 21010000036 Wall bracket Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009447 HARTING 21010000036 Wall bracket Single 1 pc(s)

What kind of Keyed Connectors are you looking for?