• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21010100017 Crimp flange set 1 pc(s)

Product type
Crimp flange set
Content
1 pc(s)
Type
21 01 010 0017
Max. temperature
+85 °C
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 01 010 0017

Product type

Crimp flange set

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

Weight

7 g

Manufacturer part #

21010100017

Other

Documents & Downloads

Datasheet

Datasheet 3005746 HARTING 21010100017 Crimp flange set 1 pc(s)

Datasheet 3005746 HARTING 21010100017 Crimp flange set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005746 HARTING 21010100017 Crimp flange set 1 pc(s)

What kind of Keyed Connectors are you looking for?