• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21011009020 Crimp contact Pin Single 1 pc(s)

Product type
Crimp contact
Connector type
Pin
Connection
Crimp
Content
1 pc(s)
Type
21 01 100 9020
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 01 100 9020

Product type

Crimp contact

Connector type

Pin

Connection

Crimp

Content

1 pc(s)

Contact material

Copper alloy

Weight

0.12 g

Manufacturer part #

21011009020

max. cross section

0.33 mm²

Min. cross section

0.13 mm²

Cross-section range

0.13 - 0.33 mm²

Packaging type

Single

Pin

Other

Gold

0.13-0.33 mm²

0.13-0.33 mm²

2 A

Other copper alloys

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007526 HARTING 21011009020 Crimp contact Pin Single 1 pc(s)

Datasheet 3007526 HARTING 21011009020 Crimp contact Pin Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007526 HARTING 21011009020 Crimp contact Pin Single 1 pc(s)

What kind of Keyed Connectors are you looking for?