• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033192401 Connector Total number of pins: 4 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
Screws
Content
1 pc(s)
Type
21 03 319 2401
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 319 2401

Product type

Connector

Total no. of pins

4

Connection

Screws

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

Case material

Polyamide

Manufacturer part #

21033192401

Cable Ø range

4 - 8 mm

Number of pins

4

Gland nut

250 V

FALSE

Plastic

Other

-30-85 °C

Screw connection

Nickel/gold

III

1.5-1.5 mm²

1.5-1.5 mm²

1.5-1.5 mm²

1.5-1.5 mm²

IP67

7.5 A

4-8 mm

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3000781 HARTING 21033192401 Connector Total number of pins: 4 1 pc(s)

Datasheet 3000781 HARTING 21033192401 Connector Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000781 HARTING 21033192401 Connector Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?