

21 03 319 2501
Connector
5
Screws
1 pc(s)
8 mm
4 mm
Polyamide
21033192501
4 - 8 mm
5
Gland nut
60 V
FALSE
Plastic
Other
-30-85 °C
Screw connection
Nickel/gold
III
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
IP67
7.5 A
4-8 mm
100
Datasheet 3000783 HARTING 21033192501 Connector Total number of pins: 5 1 pc(s)
Datasheet 3000783 HARTING 21033192501 Connector Total number of pins: 5 1 pc(s)
User & Safety Instructions 3000783 HARTING 21033192501 Connector Total number of pins: 5 1 pc(s)