• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033221411 Connector Total number of pins: 4 Piece 1 pc(s)

Product type
Connector
Total no. of pins
4
Connection
HARAX® Anschlusstechnik
Content
1 pc(s)
Type
21 03 322 1411
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 322 1411

Product type

Connector

Total no. of pins

4

Connection

HARAX® Anschlusstechnik

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

Contact material

Copper alloy

Cable Ø (max.)

8.8 mm

Cable Ø up to

5.7 mm

Case material

Diecast zinc

26

Weight

60.5 g

Manufacturer part #

21033221411

Insulation material

Polyamide

Cable Ø range

5.7 - 8.8 mm

Number of pins

4

Feature

shielded

Packaging type

Piece

Push Pull

50 V

TRUE

Zinc

Other

-40-85 °C

Insulation piercing connection

Nickel/gold

III

0.14-0.14 mm²

0.14-0.14 mm²

0.14-0.14 mm²

0.14-0.14 mm²

IP65/IP67

4 A

5.7-8.8 mm

100

Documents & Downloads

Datasheet

Datasheet 3008415 HARTING 21033221411 Connector Total number of pins: 4 Piece 1 pc(s)

Datasheet 3008415 HARTING 21033221411 Connector Total number of pins: 4 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008415 HARTING 21033221411 Connector Total number of pins: 4 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?