

21 03 821 2825
Connector
8
Crimp
1 pc(s)
8.8 mm
5.7 mm
Diecast zinc
21038212825
5.7 - 8.8 mm
8
Gland nut
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.13-0.33 mm²
0.13-0.33 mm²
0.13-0.33 mm²
0.13-0.33 mm²
IP65/IP67
2 A
5.7-8.8 mm
500
Datasheet 3000855 HARTING 21038212825 Connector Total number of pins: 8 1 pc(s)
Datasheet 3000855 HARTING 21038212825 Connector Total number of pins: 8 1 pc(s)
User & Safety Instructions 3000855 HARTING 21038212825 Connector Total number of pins: 8 1 pc(s)