• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21038213830 Connector Total number of pins: 8 1 pc(s)

Product type
Connector
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Type
21 03 821 3830
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 821 3830

Product type

Connector

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Cable Ø (max.)

8.8 mm

Cable Ø up to

5.7 mm

Case material

Diecast zinc

Manufacturer part #

21038213830

Cable Ø range

5.7 - 8.8 mm

Number of pins

8

Push Pull

TRUE

Zinc

Other

-40-85 °C

Crimp connection

Other

III

0.13-0.33 mm²

0.13-0.33 mm²

0.13-0.33 mm²

0.13-0.33 mm²

IP65/IP67

2 A

5.7-8.8 mm

500

Documents & Downloads

Datasheet

Datasheet 3000839 HARTING 21038213830 Connector Total number of pins: 8 1 pc(s)

Datasheet 3000839 HARTING 21038213830 Connector Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000839 HARTING 21038213830 Connector Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?