• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21038221535 Connector Total number of pins: 4, 5 1 pc(s)

Product type
Connector
Total no. of pins
4, 5
Connection
Crimp
Content
1 pc(s)
Type
21 03 822 1535
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 822 1535

Product type

Connector

Total no. of pins

4, 5

Connection

Crimp

Content

1 pc(s)

Cable Ø (max.)

8.8 mm

Cable Ø up to

4.5 mm

Case material

Stainless steel

Manufacturer part #

21038221535

Cable Ø range

4.5 - 8.8 mm

Number of pins

4

5

Gland nut

60 V

TRUE

Stainless steel

Other

-40-85 °C

Crimp connection

Other

III

0.14-0.75 mm²

0.14-0.75 mm²

0.14-0.75 mm²

0.14-0.75 mm²

IP65/IP67

4 A

4.5-8.8 mm

500

Documents & Downloads

Datasheet

Datasheet 3000796 HARTING 21038221535 Connector Total number of pins: 4, 5 1 pc(s)

Datasheet 3000796 HARTING 21038221535 Connector Total number of pins: 4, 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000796 HARTING 21038221535 Connector Total number of pins: 4, 5 1 pc(s)

What kind of Keyed Connectors are you looking for?