

21 03 881 3405
Connector
4
Crimp
1 pc(s)
8.8 mm
5.7 mm
Diecast zinc
21038813405
5.7 - 8.8 mm
4
Gland nut
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
IP65/IP67
4 A
5.7-8.8 mm
500
Datasheet 3000845 HARTING 21038813405 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000845 HARTING 21038813405 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000845 HARTING 21038813405 Connector Total number of pins: 4 1 pc(s)