

21 03 896 2515
Connector
5
Crimp
1 pc(s)
11.6 mm
6.6 mm
Diecast zinc
21038962515
6.6 - 11.6 mm
5
Gland nut
630 V
TRUE
Zinc
Other
-40-125 °C
Crimp connection
Other
III
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
IP65/IP67
FALSE
12 A
6.6-11.6 mm
100
4
yes
Datasheet 3008398 HARTING 21038962515 Connector Total number of pins: 5 1 pc(s)
Datasheet 3008398 HARTING 21038962515 Connector Total number of pins: 5 1 pc(s)
User & Safety Instructions 3008398 HARTING 21038962515 Connector Total number of pins: 5 1 pc(s)