• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21348300489300 Sensor/actuator connector (pre-fab) M8 30 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8
No. of pins
4
Cable length
30 m
Thread type connection side
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 34 830 0489 300

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8

No. of pins

4

Cable length

30 m

Jacket material

Polyurethane

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M8 socket

Thread type connection side

M8

Cable colour

Black

Coding

A

Features

PUR jacket

Manufacturer part #

21348300489300

Content

1 pc(s)

30 m

FALSE

Polyurethane (PUR)

Black

Documents & Downloads

Datasheet

Datasheet 3011990 HARTING 21348300489300 Sensor/actuator connector (pre-fab) M8 30 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011990 HARTING 21348300489300 Sensor/actuator connector (pre-fab) M8 30 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?