There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
1000 MBit/s
1000 MBit/s
Unmanaged switch
16
0
0 x
16 x
16 x
Yes
Yes
8000
455 g
120 mm
113.5 mm
27.3 mm
24 02 416 0010
RJ45
IP30
24 V DC
48 V DC
+55 °C
0 °C
DIN rail (top hat rail)
120
113.5 mm
27.3 mm
TRUE
16
TRUE
FALSE
FALSE
IP30
yes
Datasheet 3000710 HARTING 24024160010 24 02 416 0010 Industrial Ethernet switch 1000 MBit/s
Datasheet 3000710 HARTING 24024160010 24 02 416 0010 Industrial Ethernet switch 1000 MBit/s
User & Safety Instructions 3000710 HARTING 24024160010 24 02 416 0010 Industrial Ethernet switch 1000 MBit/s
The necessary accessories are required to use the article as described.