There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
1000 MBit/s
1000 MBit/s
Unmanaged switch
16
16 x
16 x
16 x
Yes
Yes
8000
592 g
38 mm
142 mm
107.5 mm
24 13 416 0000
RJ45
IP30
24 V DC
48 V DC
70 °C
-40 °C
DIN rail (top hat rail)
38
142 mm
107.5 mm
TRUE
16
TRUE
FALSE
FALSE
IP30
Datasheet 3000709 HARTING 24134160000 24 13 416 0000 Industrial Ethernet switch 1000 MBit/s
Datasheet 3000709 HARTING 24134160000 24 13 416 0000 Industrial Ethernet switch 1000 MBit/s
User & Safety Instructions 3000709 HARTING 24134160000 24 13 416 0000 Industrial Ethernet switch 1000 MBit/s
The necessary accessories are required to use the article as described.