• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 61 03 001 0010 160 61030010010160 Shell Diecast zinc 1 pc(s)

Product type
Shell
Case material
Diecast zinc
Content
1 pc(s)
Manufacturer part #
61030010010160
Width
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Diecast zinc

Technical specifications

  • Locking type: Knurled screw thread 4-40 UNC
  • Temperature limit: -55 ... +125 °C
  • Net weight: 40 g
  • Protection class according to IEC 60529:IP30
  • Housing description: With internal grounding
  • Tightening torque: ‌0,4 Nm ground connection;‌0,4 Nm cover screw;‌0,4 Nm locking screw
  • Size D-Sub 1
  • Strain relief: An additional InduCom cable clamp or a crimp flange and crimp sleeve combination is required, depending on the cable used.
  • Housing type: Shell housing
  • Cable input 1x
  • D-Sub InduCom housing series
  • Material housing: Zinc-Druckguss
  • Length: 38.6 mm.
  • Width 31 mm
  • Height: 1.8" (14.8 mm)
  • Ground connection: With internal ground connection
  • 2-part: yes
  • divisible: yes
  • Material screw: Steel, nickel-plated
Product type

Shell

Case material

Diecast zinc

Content

1 pc(s)

Manufacturer part #

61030010010160

Width

31 mm

Height

14.8 mm

Length

38.6 mm

Type

61 03 001 0010 160

IP30

Screw

Other

FALSE

Metal

FALSE

Documents & Downloads

Datasheet

Datasheet 3005928 HARTING 61 03 001 0010 160 61030010010160 Shell Diecast zinc 1 pc(s)

Datasheet 3005928 HARTING 61 03 001 0010 160 61030010010160 Shell Diecast zinc 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005928 HARTING 61 03 001 0010 160 61030010010160 Shell Diecast zinc 1 pc(s)

Description

Shell housing with internal earthing, size: D-Sub 1, knurled screw thread 4-40 UNC, 1x, material housing: Zinc die-cast, protection class: IP30

This text is machine translated.