• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 61 03 001 3110 61030013110 Shell Diecast zinc 1 pc(s) Piece

Packaging type
Piece
Product type
Shell
Case material
Diecast zinc
Content
1 pc(s)
Manufacturer part #
61030013110
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Diecast zinc

Technical specifications

  • Locking type: Knurled screw thread M3
  • Temperature limit: -55 ... +125 °C
  • Net weight: 55 g
  • Notes: Part number includes a dummy plug
  • Protection class according to IEC 60529:IP30
  • Housing description: With internal grounding
  • Tightening torque: 0.4 Nm ground connection;0.4 Nm cap screw;0.4 Nm locking screw
  • Size D-Sub 1
  • Strain relief: An additional InduCom cable clamp or a crimp flange and crimp sleeve combination is required, depending on the cable used.
  • Housing type: Shell housing
  • Design: Straight cable input
  • Cable input 2x
  • D-Sub InduCom housing series
  • Material housing: Zinc-Druckguss
  • Length: 46.7 mm
  • Width 31 mm
  • Height: 1.8" (14.8 mm)
  • Ground connection: With internal ground connection
  • 2-part: yes
  • divisible: yes
  • Material screw: Steel, nickel-plated
Packaging type

Piece

Product type

Shell

Case material

Diecast zinc

Content

1 pc(s)

Manufacturer part #

61030013110

Width

31 mm

Height

14.8 mm

Length

46.7 mm

Features

+ PG

Type

61 03 001 3110

IP30

Screw

Straight

FALSE

Metal

FALSE

Documents & Downloads

Datasheet

Datasheet 3005932 HARTING 61 03 001 3110 61030013110 Shell Diecast zinc 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005932 HARTING 61 03 001 3110 61030013110 Shell Diecast zinc 1 pc(s) Piece

Description

Shell housing, with internal earthing, size: D-Sub 1, knurled screw thread M3, straight cable input, 2x, material housing: zinc die cast

This text is machine translated.