• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 61030000042 61 03 000 0042 Filler plug 1 pc(s)

Product type
Filler plug
Content
1 pc(s)
Manufacturer part #
61030000042
Type
61 03 000 0042
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 1.99 / piece)
€ 99.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series D-Sub
  • Net weight: 0.1 g
  • Accessory type: Blind plugs
  • Accessories description: For housing
  • Size D-Sub 1;D-Sub 2;D-Sub 3;D-Sub 4
  • Ambient temperature: -20 ... +90 °C
Product type

Filler plug

Content

1 pc(s)

Manufacturer part #

61030000042

Type

61 03 000 0042

Other

Documents & Downloads

Datasheet

Datasheet 3005671 HARTING 61030000042 61 03 000 0042 Filler plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005671 HARTING 61030000042 61 03 000 0042 Filler plug 1 pc(s)

Description

Blind plugs, for housing, size: D-Sub 1, D-Sub 2, D-Sub 3, D-sub 4

This text is machine translated.

More interesting products

(*All information is plus legal VAT)