• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING Harting 09670155601 D-SUB pin strip 180 ° Number of pins: 15 Crimp 100 pc(s)

1/2
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
15
Connection
Crimp
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB header

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

15

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

100 pc(s)

Manufacturer part #

09670155601

Features

+ protective steel collar with dimples

+ clearance hole

Type

Harting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1328153 HARTING Harting 09670155601 D-SUB pin strip 180 ° Number of pins: 15 Crimp 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1328153 HARTING Harting 09670155601 D-SUB pin strip 180 ° Number of pins: 15 Crimp 100 pc(s)

Information

Information 1328153 HARTING Harting 09670155601 D-SUB pin strip 180 ° Number of pins: 15 Crimp 100 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of D-SUB Connectors are you looking for?