• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING USB cable USB 3.0 USB-A plug 1.50 m Black Shielded 09451452932

Product type
USB cable
Cable specs
USB 3.0
Version
Cable
Connection type
USB-A to USB-A
Connections
USB-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-port
  • Component: Service interfaces
  • Type A connector - Type A connector
  • Mating cycles ≥ 1,500
  • Net weight: 96 g
  • USB 3.0 description
  • Shielding: Fully shielded, 360° shield contact
  • Protection class according to IEC 60529:IP20
  • Approvals DNV GL
  • Material housing: Polyamide (PA)
  • Colour of housing: Black
  • Mounting: Screwable in housing wall
  • cable diameter 5.8 mm
  • Ambient temperature: -25 ... +70 °C
  • Plug connector 1:IP20 USB 3.0;Type A
  • Plug connector 2:IP20 USB 3.0;Type A
  • Cable length: 1.5 m
  • Wire composition 4x AWG 28/7;2x AWG 28/7;2x AWG 24/7
  • Material cable PVC
  • Colour of cable: Black
Product type

USB cable

Cable specs

USB 3.0

Version

Cable

Connection type

USB-A to USB-A

Connections

USB-A plug

Factory colour

Black

Cable length

1.50 m

Shielding

Full shielding

Cable features

Shielded

24/7

Connector version

threaded

Connection type

USB

Cable type

USB cable

IP20

1.5 m

Other

IP20

Plastic

Plastic

Documents & Downloads

Datasheet

Datasheet 3001198 HARTING USB cable USB 3.0 USB-A plug 1.50 m Black Shielded 09451452932

Datasheet 3001198 HARTING USB cable USB 3.0 USB-A plug 1.50 m Black Shielded 09451452932

User & Safety Instructions

User & Safety Instructions 3001198 HARTING USB cable USB 3.0 USB-A plug 1.50 m Black Shielded 09451452932

Description

Service interfaces, USB 3.0, fully shielded, 360° shield contact, cable length: 1.5 m, Type A connector - Type A connector

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.