
Highlights & Details
Hauppauge WinTV-HVR-935 HD
- TV Stick
- Recording function, incl. DVB-T aerial, incl. remote control
- Reception: DVB-C (cable), DVB-T (aerial), DVB-T2 (aerial), analogue
Technical specifications
- Product type
TV stick
- Features
Recording function
incl. DVB-T aerial
incl. remote control
- Reception
DVB-C (cable)
DVB-T (aerial)
DVB-T2 (aerial)
analogue
- Tuners
1
- Timeshift function
Yes
- Teletext reception
Yes
- Width
700 mm
- Depth
1200 mm
- Weight
230 g
- Dim
(W x H x D) 700 x 150 x 1200 mm
- Height
150 mm
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1489720 Hauppauge WinTV-HVR-935HD TV stick Recording function, incl. DVB-T aerial, incl. remote control No. of tuners: 1
User & Safety Instructions
User & Safety Instructions 1489720 Hauppauge WinTV-HVR-935HD TV stick Recording function, incl. DVB-T aerial, incl. remote control No. of tuners: 1
Information
Information 1489720 Hauppauge WinTV-HVR-935HD TV stick Recording function, incl. DVB-T aerial, incl. remote control No. of tuners: 1
Description
The WinTV-HVR-935 HD is a USB Tuner for the next generation of digital television. Both digital cable television (DVB-C) as well as terrestrial television (DVB-T2/T) are supported. You can get the unencrypted HD or SD-TV in perfect quality on your PC or laptop. Furthermore, with the WinTV-HVR-935 HD can also analogue television can be received.
You can convert your PC/Notebook into a digital video recorder
Record digital TV programs manually or automatically via timer without any loss of quality on your hard drive and you will see the recordings later on your PC or notebook.
Time-displaced television watching
Thanks to the Time-shift function you do not miss any second television pleasure. Keep the current program and put it at a later time, when it suits you.
Electronic programme guide
With the electronic program guide for digital television, you always have the overview of the TV-program the next seven days and can directly via mouse click the recording of programs plans.
Design Cramping for Windows 10!
The WinTV-HVR-935 HD stick and the included WinTV v8 Software are fully compatible with the new Microsoft Operating System Windows 10.
This text is machine translated.
Features
- Use your PC as a hard disc recorder
- Timer function to the programming of the daily, weekly, or one-off TV recordings
- Time-shift (time-delayed television)
- Electronic programme magazine (EPG)
- Teletext
Scope of delivery
- WinTV-HVR-935 HD for DVB-C, DVB-T2, DVB-T and analogue
- USB cable
- A/V input cable
- DVB-T antenna
- IR-remote control (incl. battery)
- WinTV v8 HD software with MPEG-2, H.264 and H.265 HEVC decoder
- User manual
System requirements
- For DVB-T2: Intel Core i3 CPU with 2.4 GHz or higher
- For DVB-C: Dual-core CPU with 2.4 GHz or higher
- Windows ® 10, 8.1, 8, 7, Vista
- Free USB 2.0 or USB 3-Port
- Graphic card with min. 128 MB memory
- Sound card or onboard sound
- Internet connection (for software installation)



















