
Highlights & Details
Hauppauge WinTV-Solo HD
- TV stick Reception: DVB-C (cable), DVB-T2 (aerial), DVB-T (aerial) incl. DVB-T aerial, incl. remote control, Recording function
Technical specifications
- Supported reception formats:
- Watch TV on PC/notebook
- Use your PC as digital video recorder!
- Product type
TV stick
- Features
incl. DVB-T aerial
incl. remote control
Recording function
- Reception
DVB-C (cable)
DVB-T2 (aerial)
DVB-T (aerial)
- Tuners
1
- Timeshift function
Yes
- Power supply (LOV)
via USB
- Width
700 mm
- Depth
1200 mm
- Weight
260 g
- Dim
(W x H x D) 700 x 150 x 1200 mm
- Cable length
0 mm
- Version
Connection cable
- Height
150 mm
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1387526 Hauppauge WinTV-Solo HD TV stick incl. DVB-T aerial, incl. remote control, Recording function No. of tuners: 1
User & Safety Instructions
User & Safety Instructions 1387526 Hauppauge WinTV-Solo HD TV stick incl. DVB-T aerial, incl. remote control, Recording function No. of tuners: 1
Description
Plug the WinTV-soloHD into a USB port on your Windows PC or laptop and you can watch, pause & record Freeview High Definition and Standard Definition TV. The WinTV-soloHD can receive Freeview HD (DVB-T2), Freeview SD (DVB-T) and "free-to-view" digital cable TV (DVB-C) on your Windows PC.
In addition to live over-the-air Freeview HD TV(DVB-T2), the WinTV-soloHD can also receive DVB-T. If you live in an area which does not broadcast the high definition DVB-T2 signal yet, you can watch the standard Freeview DVB-T and upgrade to DVB-T2 when it comes to your area.
Never miss your favourite TV show again
The WinTV-soloHD comes with the WinTV v8 application for Windows. With WinTV v8, you can watch or record your favourite TV programs in your PC, in a window or full screen. TV recordings made with the WinTV-soloHD are recorded in the original digital format, without any loss in quality. Recordings can be scheduled with the built-in TV scheduler in WinTV v8.
The WinTV-soloHD turns your PC into a high definition DVR
Plug the WinTV-soloHD into your PC and turn it into a digital video recorder (DVR). With the included WinTV v8 application, you can watch HD or SD TV on your PC screen, in a window or full screen. A built-in Electronic Program Guide (EPG) allows you to see what's on TV now and what's coming up. Schedule TV recordings with WinTV v8's built-in TV scheduler. Pause live TV and record your favourite TV programs in the full digital TV format.The WinTV-soloHD is fully backward compatible to DVB-T and delivers outstanding reception for both DVB-T and DVB-T2 broadcast standards.
Scope of delivery
- WinTV-soloHD for DVB-C, DVB-T2 and DVB-T
- DVB-T antenna
- WinTV v8.5 HD Software (as download)
- IR remote control (incl. batteries)
- Installation guide.
System requirements
- For DVB-T2: Intel Core i3 CPU with 2.4 GHz or higher
- For DVB-C: Dual-Core CPU with 2.4 GHz or higher
- Windows® 10, 8, 7
- Free USB 2.0 or USB 3.0 port
- Graphic card with min. 128MB capacity
- Sound card or Onboard Sound
- Internet connection (for download and software activation).
Frequently Bought Together
(*All information is plus legal VAT)€ 122.96€ 118.46*









![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







