• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R6500 1-piece Connection Black 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

2.00 m

Connector version

straight

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Mounting type

Push-fit

Documents & Downloads

Datasheet

Datasheet 2107633 HAWA R6500 1-piece Connection Black 2.00 m

User & Safety Instructions

User & Safety Instructions 2107633 HAWA R6500 1-piece Connection Black 2.00 m

Description

Connecting cable H05VV-F 3 G 1.5 in black, with molded equivalent socket and molded equivalent plug to Wieland.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)