• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R7029 Current Cable Black 7.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.71)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik True1 power cable

  • Earthing contact IP44
  • On Neutrik coupling TRUE1 NAC3FX-W-TOP
  • Feed lines TITANEX H07RN-F 3 G 1.5 black
  • This text is machine translated.

Technical specifications

  • 7000 mm +/- 105 mm long
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

straight

Type B

Neutrik connector

Cable length

7.00 m

Cable standard

H07RN-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 2344882 HAWA R7029 Current Cable Black 7.00 m

User & Safety Instructions

User & Safety Instructions 2344882 HAWA R7029 Current Cable Black 7.00 m

Description

Neutrik True1 power cable earthing contact IP44 on Neutrik coupling TRUE1 NAC3FX-W-TOP 7 m

This text is machine translated.

Features

  • With sprayed-on central earthing contact plug
  • Splash-protection IP44, type F1
  • Mounted Neutrik coupling TRUE1 NAC3FX-W-TOPProtective contact central plug:
  • Splash-protected PVC earthing contact plug IP44 of protection class I, IEC 884-1 (DIN 49441 R2) with kink protection
  • Load/voltage: 16 A/250 VNeutrik coupling TRUE1:NAC3FX-W-TOP:
  • Plug device for outdoor applications
  • Cable socket with locking
  • may be plugged under load and voltage on and unplugged
  • and tested according to DIN 320-250 V/EN 320-250 V certified

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)