• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Binoculars Vantage 10x32 Binocular 32 mm Binoculars Green HAW34121

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Binoculars

Lens Ø

32 mm

Factory colour

Green

Weight

452 g

Type

Binoculars

Near point

2 m

Length

121 mm

FOV (1000 m)

98 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400044 Hawke Binoculars Vantage 10x32 Binocular 32 mm Binoculars Green HAW34121

Description

Multi-layered tempering

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)