User & Safety Instructions 1287294 Hazet 1000 1000-42 Hex head Bits 42 mm 3/4" 3/4" (20 mm)
Description
· Square (Robertson) Drive 20 = 3/4". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
Short design
With knurling
With locking pin
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 42
Total length (for eClass): 70 mm
Drive: Square, hollow 20 mm (3/4 inch)
Output: Outside hexagon profile
Diameter d1 (output side): 575 mm
Diameter d2 (drive side): 41 mm
Net weight: 055 kg *= not according to DIN
Hints
This text is machine translated.
Description
· Square (Robertson) Drive 20 = 3/4". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany