• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1000Z-27 1000Z-27 Hex head Bits 27 mm 3/4" 3/4" (20 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

3/4" (20 mm)

Spanner size

27 mm

Ratchet bits (inch)

3/4"

Downforce

Hex head

Length

54 mm

Max. length

54 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3124

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287247 Hazet 1000Z-27 1000Z-27 Hex head Bits 27 mm 3/4" 3/4" (20 mm)

Description

· Square (Robertson) Drive 20 = 3/4". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany

Features

  • Short design
  • With knurling
  • With locking pin
  • Surface: chrome-plated, polished
  • DIN 3124, ISO 2725-1
  • Made in Germany
  • Wrench size: 27
  • Total length (for eClass): 54 mm
  • Drive: Square, hollow 20 mm (3/4 inch)
  • Output: Outside 12-point profile
  • Diameter d1 (output side): 38 mm
  • Diameter d2 (drive side): 35 mm
  • Net weight: 023 kg * = not according to DIN

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)