• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1005S 1005S-13 Bit extension bar 3/4 inch Drive (screwdriver) 3/4" (20 mm) 330 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit extension bar

Drive

3/4" (20 mm)

Spanner size (inch)

3/4 inch

Length

330 mm

Max. length

330 mm

Material

Chromium-vanadium special steel

Material properties

phosphated

Weight

1300 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287308 Hazet 1005S 1005S-13 Bit extension bar 3/4 inch Drive (screwdriver) 3/4" (20 mm) 330 mm 1 pc(s)

Description

· For machine operation. · External Square Square (Robertson) Drive 20 = 3/4". · Surface: burnished. Made in Germany

Features

  • With borehole for locking pin or safety spring and grove for O-ring
  • Surface: phosphatised, oiled
  • Made in Germany
  • Total length (for eClass): 330 mm
  • Drive: Square, hollow 20 mm (3/4 inch)
  • Output: Square, solid 20 mm (3/4 inch)
  • Net weight: 13 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)