• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1158 1158-2 Bit adapter 3/4 inch Drive (screwdriver) 1" (25 mm) 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

1" (25 mm)

Spanner size (inch)

3/4 inch

Downforce

Male square

Length

70 mm

Max. length

70 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3123

DIN ISO 3316

Weight

393 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287355 Hazet 1158 1158-2 Bit adapter 3/4 inch Drive (screwdriver) 1" (25 mm) 70 mm 1 pc(s)

Description

• Square (Robertson) Drive 25 = 1". • Square (Robertson) with ausrastbolzen for pin lock. • External square drive 20 = 3/4". • External Square with ball and pin securing. • Surface: chrome-plated. DIN 3123, ISO 3316 Made in Germany

Features

  • Drive with locking pin, drive with locking pin
  • Surface: chrome-plated
  • DIN 3123, ISO 3316
  • Made in Germany
  • Total length (for eClass): 70 mm
  • Drive: Square, hollow 25 mm (1 inch)
  • Output: Square, solid 20 mm (3/4 inch)
  • Net weight: 039 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)