There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crowfoot wrench set
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show moreChromium-vanadium steel
chrome plated
polishing
DIN 3113-A
DIN ISO 3318
DIN ISO 7738
DIN 838
DIN ISO 10104
not relevant
User & Safety Instructions 1287749 Hazet 163-30/25 Crowfoot wrench set 25-piece Spanner size (metric) 6 - 24 mm
The necessary accessories are required to use the article as described.