• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820836 Crowfoot wrench Spanner size (metric) 13 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination wrench

Our service for you

Technical specifications

Product type

Crowfoot wrench

Spanner size

13 mm

Length

175 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3113-A

Material (details)

Chrome-vanadium steel, matt chrome plated

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820836 TOOLCRAFT 820836 Crowfoot wrench Spanner size (metric) 13 mm

Warranty Terms

Warranty Terms 820836 TOOLCRAFT 820836 Crowfoot wrench Spanner size (metric) 13 mm

Description

Supplied individually.

Features

  • Chromium-vanadium steel.
  • Matt chrome-plated.
  • Ring side by 15° cranked

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.96€ 117.96*

More interesting products

(*All information is plus legal VAT)