• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-528/56 163-Satz Crowfoot wrench set Spanner size (metric) 6 - 36 mm

EAN:
Part number:
Item no:
Unavailable

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

27 mm

30 mm

32 mm

34 mm

36 mm

Show more
Length

691 mm

Width

392 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134180 Hazet 163-528/56 163-Satz Crowfoot wrench set Spanner size (metric) 6 - 36 mm

Description

HAZET-Safety Insert System (SIS). Suitable for HAZET wizard with at least 398 x 694 mm Dimensions of drawers: 179 XL ∙ 179 N XL ∙ 179 XXL ∙ 179 N XXL as well as 179A XXL ∙ 179 T XXL in the upper drawer. Total length: 691 mm width: 392 mm output: outer hexagonal profile, external double-hex-Traction profile order system size: 691 x 392 mm) + (4/3 HAZET-Safety Insert System (SIS) perfect order system - all tools snugly embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed. Suitable for all Hazet workshop trolley wizard with drawers for the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts or 163-522 163-522 x 40 x 50

This text is machine translated.

Features

  • A never-ending combination possibilities
  • Number of tools: 56
  • Made in Germany

Accessories

(*All information is plus legal VAT)