• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 167-3S Workshop trolley

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Workshop trolley

Load capacity (max.)

150 kg

Dim

(L x W x H) 888 x 541 x 899 mm

Content

1 pc(s)

Width

541 mm

Height

899 mm

Length

888 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570863 Hazet 167-3S Workshop trolley

Description

Application: Flexible and stable for all purposes Individual attachment options by rectangular hole pattern on side walls Side mounting options for extensive HAZET range of accessories (optional) Color: HAZET blue / side walls Black 15-fold height adjustable (middle floor) further floor and anti-slip mat (2x 180-38) optionally available Stable sheet steel construction, load capacity per floor: 50 kg large ball-bearing wheels (⌀ 100 mm), 2 castors (1 x with double stop), 2 fixed rollers Thread protection – protects the bearings from dirt and threads easy to move even with high dynamic load gray trackless elastic rollers enable smooth running of stable handle, firmly mounted on the body for HAZET safety insert system, 2-components Soft foam inlay Load capacity per plane: 50 kg Total load capacity (dynamic): 150 kg Total load capacity (static): 150 kg Color: HAZET blue Made in Germany Dimensions / length: 888 mm x 541 mm x 899 mm Net weight (kg): 27 kg Height Work surface: 845 Number of fixed rollers: 2 (Ø 100 mm) Number of castors: 2 (Ø 100 mm)

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)