• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1787-2552 HAZET Puller hook (200 mm) 1787-2552

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight

3.27 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421999 Hazet 1787-2552 HAZET Puller hook (200 mm) 1787-2552

Description

By piece for puller 1786 F-25 35 1787F-25 35 1787-52 Made in Germany

This text is machine translated.

Features

  • Per piece
  • For pullers - 1786 F-25   35 - 1787 F-25   35 - 1787-52
  • Made in Germany
  • Puller hook (200 mm)
  • Net weight: 327 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.