• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1790-6 Ball joint puller

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Tension/pressure capacity

12 t

Content

1 pc(s)

Product type

Ball joint puller

Span width (max.)

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289117 Hazet 1790-6 Ball joint puller

Description

· Print to the gentle and safe removal of the derKugelgelenkzapfen ball joints. · MitHydraulikunterstutzung. · Surface: zinc-coated, yellow-passivated (Cr6-free). Made in Germany. · For commercial vehicles, buses and construction machinery. · Max. load 12 tons.

This text is machine translated.

Features

  • Supported by hydraulic system
  • Product advantage 2 / application: - For the safe removal ofball joint pivots and ball joints
  • Surface: galvanised, yellow passivated (free from Cr 6)
  • Made in Germany
  • For commercial vehicles, busses and building machinery
  • Max capacity 12 tons
  • Net weight: 401 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)