• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 179NXXL-7/340 Workshop trolley Steel plate

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol image for Hazet 179NXXL-7/340 Workshop trolley Steel plate

Technical specifications

Product type

Workshop trolley

Load capacity (max.)

40 kg

Dim

(L x W x H) 1200 x 1131 x 1020 mm

Content

1 pc(s)

Material

Steel plate

Width

1131 mm

Height

1020 mm

Length

1200 mm

Load capacity (drawer)

40 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1674291 Hazet 179NXXL-7/340 Workshop trolley Steel plate

User & Safety Instructions

User & Safety Instructions 1674291 Hazet 179NXXL-7/340 Workshop trolley Steel plate

Description

this an historic product which is not available, thus not updated anymore

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)