• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1846A-0 Circlip pliers Suitable for Inner rings 8-13 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circlip pliers Tips Ø 0.9 mm

  • Symbol image for Hazet 1846A-0 Circlip pliers Suitable for Inner rings 8-13 mm Tip shape (details) Straight

Technical specifications

Product type

Circlip pliers

Manufacturer part #

1846A-0

Suitable for

Inner rings

Matching bore diameter

8-13 mm

Length

139 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 5256-C

Weight

93 g

Tip shape

Straight

Standards

DIN 5256 shape C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804466 Hazet 1846A-0 Circlip pliers Suitable for Inner rings 8-13 mm Tip shape (details) Straight

Description

Features

  • Cylindrical tips in the optimum angle is exactly defined cone approach turns
  • Safe and play free seat of the ring
  • Electric thermal remuneration procedure
  • for inner fuses (holes)
  • Straight design
  • Surface: chrome-plated, with steel gray
  • DIN 5256 Form C.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?