• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 197-2 Multi Purpose Tray Polyethylene 16L

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 cm x 200 mm x 100 mm

Weight

1060 g

Content

1 pc(s)

Width

200 mm

Height

100 mm

Length

250 cm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801114 Hazet 197-2 Multi Purpose Tray Polyethylene 16L

Description

For the oil and cleaning of parts · Safe and Clean pouring through circular overflow edge and spout (197-1) or Ausgiesshahn (197-2) · Capacity: 16 l · Made from polyethylene · With Ausgiesshahn for safe and clean pouring of the liquids · With three carrying handles for easy carrying and pouring

This text is machine translated.

Features

  • For professional oil change and cleaning of dirty parts
  • Safe and clean outpour due to circumferential overflow gutter
  • Made of polyethylene (break-proof)
  • With tap for safe and clean outpouring of liquids
  • Three carrying handles for safe carrying and outpouring
  • Net weight: 106 kg
  • Filling Capacity: 16 l

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.