• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 197-3 Magnetic bowl

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

259 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic bowl

Our service for you

Technical specifications

Product type

Magnetic tray

Dim

(Ø) 150 mm

Weight

410 g

Content

1 pc(s)

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801115 Hazet 197-3 Magnetic bowl

Description

For storing small parts such as screws, etc. · plastic with magnet for attachment to, e.g. tool carts, workshop walls, lifting devices, etc.

Features

  • Holds small parts such as screws etc
  • Plastic
  • Magnetic foot allows fixation to tool trolleys, workshop panels, car lifts etc
  • Diameter: 150 mm
  • Net weight: 038 kg

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.96€ 59.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)