
Highlights & Details
LED Pen lamp ∙ Focusable
- 3 brightness levels: 20% / 50% / 100%
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Penlight
- Bulb type
LED (monochrome)
- Light duration (max.)
3 h
- Power supply (LOV)
rechargeable
via USB
battery-powered
- Factory colour
Black
- Illumination range (high)
100 m
- Weight
61 g
- Dim
(Ø x L) 18 mm x 58 mm
- No. of bulbs
1
- Technology
Li-ion
- Operating voltage
3.7 V
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
500 lm
- Length
58 mm
- (Ø)
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3557832 Hazet 1979 1979-74 LED (monochrome) Penlight rechargeable, via USB, battery-powered 500 lm 3 h 61 g
User & Safety Instructions
User & Safety Instructions 3557832 Hazet 1979 1979-74 LED (monochrome) Penlight rechargeable, via USB, battery-powered 500 lm 3 h 61 g
Description
3 Brightness levels: 20% / 50% / 100% (can be regulated via on / off switch)
Extractable head to switch between flood and focus lights
Aluminium housing (black anodized) protects inner parts against the entry of dust and water spray
Pen clip
Dual Power
Can be operated with a 3.7 volt – 750 mAh Li-ion battery (included in the delivery) or 2 AAA alkaline batteries LR03, 1.5V (not included in the delivery)
Charge volume indication:
Red during charging, green after full charging
Dimensions (⌀ x H) 18 x 158 mm
Weight: 61 g (including 1x 3.7 V – 750 mAh Li-ion battery)
Operation of the on / off switch possible even with gloves without any problem
Operating/storage conditions: -20° C to +60° C.
Power supply: Rechargeable battery alternatively battery
This text is machine translated.
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































