• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2154-80 2154-80 Spirit level 800 mm 0.057 ° 1 mm/m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spirit level

Length

800 mm

Reading range

0.057°

Level accuracy

1 mm/m

Material

Aluminium rail

Material properties

anodised

Width

800 mm

Dim

(L x W) 800 mm x 800 mm

Weight

590 g/m

Type

2154-80

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902235 Hazet 2154-80 2154-80 Spirit level 800 mm 0.057 ° 1 mm/m

Description

With a hole for horizontal and solder-right placing or transfer of markings. Anodised spirit level with high accuracy of 1 mm/m (0.057°). Better readability at twilight through a fluorescent liquid in block level. High accuracy in horizontal and vertical position. Break-resistant acrylic glass block spirit levels. Temperature independent installation of the leveling system enables measurements from -20° C to +50° C.

This text is machine translated.

Features

  • Anti-static bubble level fluid
  • Extremely strong aluminum profile with 590 g/m profile weight
  • Acrylic glass block spirit level

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.